Similar
Similar
Similar

ZXT13N50DE6TA | |
|---|---|
DigiKey Part Number | 31-ZXT13N50DE6TATR-ND - Tape & Reel (TR) 31-ZXT13N50DE6TACT-ND - Cut Tape (CT) 31-ZXT13N50DE6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT13N50DE6TA |
Description | TRANS NPN 50V 4A SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 4 A 115MHz 1.1 W Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | ZXT13N50DE6TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 2V |
Mfr | Power - Max 1.1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 115MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-26 |
Vce Saturation (Max) @ Ib, Ic 180mV @ 400mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS4350D,115 | Nexperia USA Inc. | 10.665 | 1727-3901-1-ND | kr.3.17000 | Similar |
| PBSS4350D,125 | Nexperia USA Inc. | 6.000 | 1727-5753-1-ND | kr.3.17000 | Similar |
| PBSS4350D,135 | Nexperia USA Inc. | 9.680 | 1727-PBSS4350D,135CT-ND | kr.3.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.5.43300 | kr.54.33 |
| 100 | kr.3.58530 | kr.358.53 |
| 500 | kr.2.79264 | kr.1,396.32 |
| 1.000 | kr.2.53739 | kr.2,537.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.21315 | kr.6,639.45 |
| 6.000 | kr.2.04993 | kr.12,299.58 |
| 9.000 | kr.1.96680 | kr.17,701.20 |
| 15.000 | kr.1.87341 | kr.28,101.15 |
| 21.000 | kr.1.81812 | kr.38,180.52 |
| 30.000 | kr.1.80452 | kr.54,135.60 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |


