
ZXT12P40DXTA | |
|---|---|
DigiKey Part Number | 31-ZXT12P40DXTATR-ND - Tape & Reel (TR) 31-ZXT12P40DXTACT-ND - Cut Tape (CT) 31-ZXT12P40DXTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT12P40DXTA |
Description | TRANS 2PNP DUAL 40V 2A 8-MSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 2A 130MHz 1.04W Surface Mount 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 2A | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 260mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1.04W | |
Frequency - Transition | 130MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.60000 | kr.15.60 |
| 10 | kr.9.99800 | kr.99.98 |
| 100 | kr.6.81040 | kr.681.04 |
| 500 | kr.5.44480 | kr.2,722.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.00581 | kr.5,005.81 |
| 2.000 | kr.4.63660 | kr.9,273.20 |
| 3.000 | kr.4.44857 | kr.13,345.71 |
| 5.000 | kr.4.23731 | kr.21,186.55 |
| 7.000 | kr.4.11226 | kr.28,785.82 |
| 10.000 | kr.4.08138 | kr.40,813.80 |
| Unit Price without VAT: | kr.15.60000 |
|---|---|
| Unit Price with VAT: | kr.19.50000 |

