Parametric Equivalent

ZXT10P40DE6TC | |
|---|---|
DigiKey Part Number | ZXT10P40DE6TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXT10P40DE6TC |
Description | TRANS PNP 40V 2A SOT-23-6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 190MHz 1.1 W Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 1A, 2V |
Mfr | Power - Max 1.1 W |
Packaging Tape & Reel (TR) | Frequency - Transition 190MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-6 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXT10P40DE6TA | Diodes Incorporated | 2.543 | ZXT10P40DE6TACT-ND | kr.7.10000 | Parametric Equivalent |


