Bipolar (BJT) Transistor PNP 40 V 2 A 190MHz 1.1 W Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXT10P40DE6TA

DigiKey Part Number
ZXT10P40DE6TATR-ND - Tape & Reel (TR)
ZXT10P40DE6TACT-ND - Cut Tape (CT)
ZXT10P40DE6TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXT10P40DE6TA
Description
TRANS PNP 40V 2A SOT-23-6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 2 A 190MHz 1.1 W Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 1A, 2V
Mfr
Power - Max
1.1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
190MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
SOT-23-6
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-23-6
Vce Saturation (Max) @ Ib, Ic
300mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBSS5440D,115Nexperia USA Inc.4971727-5775-1-NDkr.5.39000Similar
In-Stock: 2.543
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.10000kr.7.10
10kr.4.42500kr.44.25
100kr.2.89290kr.289.29
500kr.2.23446kr.1,117.23
1.000kr.2.02233kr.2,022.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.75271kr.5,258.13
6.000kr.1.61695kr.9,701.70
9.000kr.1.54780kr.13,930.20
15.000kr.1.47009kr.22,051.35
21.000kr.1.42410kr.29,906.10
30.000kr.1.37939kr.41,381.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.10000
Unit Price with VAT:kr.8.87500