
ZXSC310E5TA | |
|---|---|
DigiKey Part Number | 31-ZXSC310E5TATR-ND - Tape & Reel (TR) 31-ZXSC310E5TACT-ND - Cut Tape (CT) 31-ZXSC310E5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXSC310E5TA |
Description | IC LED DRIVER CTRLR TSOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) Dimming TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ZXSC310E5TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 0.8V | |
Voltage - Supply (Max) | 8V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 200kHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| 10 | kr.2.31000 | kr.23.10 |
| 25 | kr.2.06840 | kr.51.71 |
| 100 | kr.1.79710 | kr.179.71 |
| 250 | kr.1.66860 | kr.417.15 |
| 500 | kr.1.59092 | kr.795.46 |
| 1.000 | kr.1.52691 | kr.1,526.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.44798 | kr.4,343.94 |
| 6.000 | kr.1.40933 | kr.8,455.98 |
| 9.000 | kr.1.38998 | kr.12,509.82 |
| 15.000 | kr.1.36854 | kr.20,528.10 |
| 21.000 | kr.1.35601 | kr.28,476.21 |
| 30.000 | kr.1.34396 | kr.40,318.80 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |





