
ZXRE252ASA-7 | |
|---|---|
DigiKey Part Number | ZXRE252ASA-7DITR-ND - Tape & Reel (TR) ZXRE252ASA-7DICT-ND - Cut Tape (CT) ZXRE252ASA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXRE252ASA-7 |
Description | IC VREF SHUNT ADJ 1% SOT23 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.0.89000 | kr.8.90 |
| 25 | kr.0.78160 | kr.19.54 |
| 100 | kr.0.66690 | kr.66.69 |
| 250 | kr.0.61196 | kr.152.99 |
| 500 | kr.0.57882 | kr.289.41 |
| 1.000 | kr.0.55141 | kr.551.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51759 | kr.1,552.77 |
| 6.000 | kr.0.50105 | kr.3,006.30 |
| 9.000 | kr.0.49276 | kr.4,434.84 |
| 15.000 | kr.0.48357 | kr.7,253.55 |
| 21.000 | kr.0.47821 | kr.10,042.41 |
| 30.000 | kr.0.47305 | kr.14,191.50 |
| 75.000 | kr.0.46194 | kr.34,645.50 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |

