
ZXRE160AH5TA | |
|---|---|
DigiKey Part Number | ZXRE160AH5TADITR-ND - Tape & Reel (TR) ZXRE160AH5TADICT-ND - Cut Tape (CT) ZXRE160AH5TADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXRE160AH5TA |
Description | IC VREF SHUNT ADJ 0.5% SOT353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 0.6V 18 VV ±0.5% 15 mA SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.3.34100 | kr.33.41 |
| 25 | kr.3.00280 | kr.75.07 |
| 100 | kr.2.62980 | kr.262.98 |
| 250 | kr.2.45144 | kr.612.86 |
| 500 | kr.2.34420 | kr.1,172.10 |
| 1.000 | kr.2.25581 | kr.2,255.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.14669 | kr.6,440.07 |
| 6.000 | kr.2.09326 | kr.12,559.56 |
| 9.000 | kr.2.06651 | kr.18,598.59 |
| 15.000 | kr.2.03687 | kr.30,553.05 |
| 21.000 | kr.2.01954 | kr.42,410.34 |
| 30.000 | kr.2.00289 | kr.60,086.70 |
| Unit Price without VAT: | kr.4.67000 |
|---|---|
| Unit Price with VAT: | kr.5.83750 |









