
ZXRE125EFTA | |
|---|---|
DigiKey Part Number | ZXRE125EFTR-ND - Tape & Reel (TR) ZXRE125EFCT-ND - Cut Tape (CT) ZXRE125EFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXRE125EFTA |
Description | IC VREF SHUNT 2% SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.22V V ±2% 20 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.22V | |
Current - Output | 20 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 8 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.94000 | kr.6.94 |
| 10 | kr.5.02800 | kr.50.28 |
| 25 | kr.4.53960 | kr.113.49 |
| 100 | kr.4.00270 | kr.400.27 |
| 250 | kr.3.74688 | kr.936.72 |
| 500 | kr.3.59296 | kr.1,796.48 |
| 1.000 | kr.3.50229 | kr.3,502.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.30939 | kr.9,928.17 |
| 6.000 | kr.3.23270 | kr.19,396.20 |
| 9.000 | kr.3.19432 | kr.28,748.88 |
| 15.000 | kr.3.15179 | kr.47,276.85 |
| Unit Price without VAT: | kr.6.94000 |
|---|---|
| Unit Price with VAT: | kr.8.67500 |

