Shunt Voltage Reference IC Fixed 1.22V V ±2% 20 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXRE125EFTA

DigiKey Part Number
ZXRE125EFTR-ND - Tape & Reel (TR)
ZXRE125EFCT-ND - Cut Tape (CT)
ZXRE125EFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXRE125EFTA
Description
IC VREF SHUNT 2% SOT23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.22V V ±2% 20 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
75ppm/°C
Manufacturer
Diodes Incorporated
Noise - 10Hz to 10kHz
60µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
8 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.22V
Supplier Device Package
SOT-23-3
Current - Output
20 mA
Base Product Number
Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.383
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.88000kr.7.88
10kr.5.69200kr.56.92
25kr.5.15120kr.128.78
100kr.4.55300kr.455.30
250kr.4.26776kr.1,066.94
500kr.4.09612kr.2,048.06
1.000kr.4.01510kr.4,015.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.78013kr.11,340.39
6.000kr.3.69469kr.22,168.14
9.000kr.3.65188kr.32,866.92
15.000kr.3.60449kr.54,067.35
Manufacturers Standard Package
Unit Price without VAT:kr.7.88000
Unit Price with VAT:kr.9.85000