Shunt Voltage Reference IC Fixed 1.22V V ±1% 20 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXRE125DFTA

DigiKey Part Number
ZXRE125DFTR-ND - Tape & Reel (TR)
ZXRE125DFCT-ND - Cut Tape (CT)
ZXRE125DFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXRE125DFTA
Description
IC VREF SHUNT 1% SOT23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.22V V ±1% 20 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.22V
Current - Output
20 mA
Tolerance
±1%
Temperature Coefficient
75ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
60µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
8 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.99000kr.7.99
10kr.5.77600kr.57.76
25kr.5.22920kr.130.73
100kr.4.62440kr.462.44
250kr.4.33632kr.1,084.08
500kr.4.16260kr.2,081.30
1.000kr.4.08474kr.4,084.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.84293kr.11,528.79
6.000kr.3.75648kr.22,538.88
9.000kr.3.71320kr.33,418.80
15.000kr.3.66523kr.54,978.45
Manufacturers Standard Package
Unit Price without VAT:kr.7.99000
Unit Price with VAT:kr.9.98750