14-SO-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14-SO-EP
14-SO-EP

ZXMS82180S14PQ-13

DigiKey Part Number
31-ZXMS82180S14PQ-13TR-ND - Tape & Reel (TR)
31-ZXMS82180S14PQ-13CT-ND - Cut Tape (CT)
31-ZXMS82180S14PQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMS82180S14PQ-13
Description
HIGH SIDE INTELLIFET SO-14EP T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 14-SO-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
-
Voltage - Load
5V ~ 28V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
150mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
14-SO-EP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.107
Factory Stock: 22.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.03000kr.15.03
10kr.9.66200kr.96.62
100kr.6.58160kr.658.16
500kr.5.26358kr.2,631.79
1.000kr.5.12672kr.5,126.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.24978kr.10,624.45
5.000kr.4.18848kr.20,942.40
Manufacturers Standard Package
Unit Price without VAT:kr.15.03000
Unit Price with VAT:kr.18.78750