
ZXMS6004SGQTA | |
|---|---|
DigiKey Part Number | 31-ZXMS6004SGQTATR-ND - Tape & Reel (TR) 31-ZXMS6004SGQTACT-ND - Cut Tape (CT) 31-ZXMS6004SGQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6004SGQTA |
Description | LOW SIDE INTELLIFET SOT223 T&R 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.3A SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 350mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.87000 | kr.9.87 |
| 10 | kr.6.23700 | kr.62.37 |
| 100 | kr.4.15440 | kr.415.44 |
| 500 | kr.3.26034 | kr.1,630.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.88347 | kr.2,883.47 |
| 2.000 | kr.2.64870 | kr.5,297.40 |
| 3.000 | kr.2.52905 | kr.7,587.15 |
| 5.000 | kr.2.39463 | kr.11,973.15 |
| 7.000 | kr.2.33813 | kr.16,366.91 |
| Unit Price without VAT: | kr.9.87000 |
|---|---|
| Unit Price with VAT: | kr.12.33750 |

