


ZXMP7A17KTC | |
|---|---|
DigiKey Part Number | ZXMP7A17KTR-ND - Tape & Reel (TR) ZXMP7A17KCT-ND - Cut Tape (CT) ZXMP7A17KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP7A17KTC |
Description | MOSFET P-CH 70V 3.8A TO252-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 70 V 3.8A (Ta) 2.11W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMP7A17KTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 70 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 2.1A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 635 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.11W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.5.80600 | kr.58.06 |
| 100 | kr.3.84260 | kr.384.26 |
| 500 | kr.2.99818 | kr.1,499.09 |
| 1.000 | kr.2.72638 | kr.2,726.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.43216 | kr.6,080.40 |
| 5.000 | kr.2.25031 | kr.11,251.55 |
| 7.500 | kr.2.15766 | kr.16,182.45 |
| 12.500 | kr.2.05361 | kr.25,670.12 |
| 17.500 | kr.1.99201 | kr.34,860.18 |
| 25.000 | kr.1.94106 | kr.48,526.50 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |



