
ZXMP6A17GQTA | |
|---|---|
DigiKey Part Number | ZXMP6A17GQTADITR-ND - Tape & Reel (TR) ZXMP6A17GQTADICT-ND - Cut Tape (CT) ZXMP6A17GQTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP6A17GQTA |
Description | MOSFET P-CH 60V 3A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMP6A17GQTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 637 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.5.23700 | kr.52.37 |
| 100 | kr.3.44770 | kr.344.77 |
| 500 | kr.2.68042 | kr.1,340.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.43329 | kr.2,433.29 |
| 2.000 | kr.2.22531 | kr.4,450.62 |
| 3.000 | kr.2.11931 | kr.6,357.93 |
| 5.000 | kr.2.00021 | kr.10,001.05 |
| 7.000 | kr.1.92967 | kr.13,507.69 |
| 10.000 | kr.1.86112 | kr.18,611.20 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |



