
ZXMP6A16DN8TA | |
|---|---|
DigiKey Part Number | 31-ZXMP6A16DN8TATR-ND - Tape & Reel (TR) 31-ZXMP6A16DN8TACT-ND - Cut Tape (CT) 31-ZXMP6A16DN8TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP6A16DN8TA |
Description | MOSFET 2P-CH 60V 3.9A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.9A (Ta) 2.15W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3.9A (Ta) | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 2.9A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.1nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1021pF @ 30V | |
Power - Max | 2.15W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.79000 | kr.11.79 |
| 10 | kr.7.49400 | kr.74.94 |
| 100 | kr.5.02380 | kr.502.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.96516 | kr.1,982.58 |
| 1.000 | kr.3.62451 | kr.3,624.51 |
| 1.500 | kr.3.45091 | kr.5,176.36 |
| 2.500 | kr.3.25582 | kr.8,139.55 |
| 3.500 | kr.3.14031 | kr.10,991.08 |
| 5.000 | kr.3.02803 | kr.15,140.15 |
| Unit Price without VAT: | kr.11.79000 |
|---|---|
| Unit Price with VAT: | kr.14.73750 |

