
ZXMP6A13GTA | |
|---|---|
DigiKey Part Number | ZXMP6A13GTR-ND - Tape & Reel (TR) ZXMP6A13GCT-ND - Cut Tape (CT) ZXMP6A13GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP6A13GTA |
Description | MOSFET P-CH 60V 1.7A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.7A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 390mOhm @ 900mA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 219 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.39000 | kr.7.39 |
| 10 | kr.4.62300 | kr.46.23 |
| 100 | kr.3.03430 | kr.303.43 |
| 500 | kr.2.35184 | kr.1,175.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.13200 | kr.2,132.00 |
| 2.000 | kr.1.94707 | kr.3,894.14 |
| 3.000 | kr.1.85283 | kr.5,558.49 |
| 5.000 | kr.1.81156 | kr.9,057.80 |
| Unit Price without VAT: | kr.7.39000 |
|---|---|
| Unit Price with VAT: | kr.9.23750 |


