ZXMP10A18K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 20.499
Unit Price: kr.13.76000
Datasheet

Similar


Infineon Technologies
In Stock: 2.602
Unit Price: kr.15.98000
Datasheet

Similar


Vishay Siliconix
In Stock: 48.694
Unit Price: kr.9.32000
Datasheet
P-Channel 100 V 3.8A (Ta) 2.17W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 100 V 3.8A (Ta) 2.17W (Ta) Surface Mount TO-252-3
TO-252-3

ZXMP10A18K

DigiKey Part Number
ZXMP10A18KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXMP10A18K
Description
MOSFET P-CH 100V 3.8A TO252-3
Customer Reference
Detailed Description
P-Channel 100 V 3.8A (Ta) 2.17W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
150mOhm @ 2.8A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1055 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.17W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes