ZXMN6A08E6TA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 96
Unit Price: kr.0.81000
Datasheet
N-Channel 60 V 2.8A (Ta) 1.1W (Ta) Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMN6A08E6TA

DigiKey Part Number
ZXMN6A08E6TR-ND - Tape & Reel (TR)
ZXMN6A08E6CT-ND - Cut Tape (CT)
ZXMN6A08E6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMN6A08E6TA
Description
MOSFET N-CH 60V 2.8A SOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 2.8A (Ta) 1.1W (Ta) Surface Mount SOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
5.8 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
459 pF @ 40 V
FET Type
Power Dissipation (Max)
1.1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-26
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
80mOhm @ 4.8A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI3442BDV-T1-E3Vishay Siliconix96SI3442BDV-T1-E3CT-NDkr.0.81000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
10kr.5.94100kr.59.41
100kr.3.93520kr.393.52
500kr.3.07540kr.1,537.70
1.000kr.2.79867kr.2,798.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.44707kr.7,341.21
6.000kr.2.27013kr.13,620.78
9.000kr.2.18000kr.19,620.00
15.000kr.2.07875kr.31,181.25
21.000kr.2.01883kr.42,395.43
30.000kr.2.00978kr.60,293.40
Manufacturers Standard Package
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250