
ZXMN2AMCTA | |
|---|---|
DigiKey Part Number | 31-ZXMN2AMCTACT-ND - Cut Tape (CT) 31-ZXMN2AMCTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN2AMCTA |
Description | MOSFET 2N-CH 20V 3.7A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.7A (Ta) 1.7W Surface Mount DFN3020B-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.7A (Ta) | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 299pF @ 15V | |
Power - Max | 1.7W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | DFN3020B-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.77000 | kr.9.77 |
| Unit Price without VAT: | kr.9.77000 |
|---|---|
| Unit Price with VAT: | kr.12.21250 |

