
ZXMN2A01E6TA | |
|---|---|
DigiKey Part Number | 31-ZXMN2A01E6TATR-ND - Tape & Reel (TR) 31-ZXMN2A01E6TACT-ND - Cut Tape (CT) 31-ZXMN2A01E6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN2A01E6TA |
Description | MOSFET N-CH 20V 2.5A SOT23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.5A (Ta) 1.1W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 700mV @ 250µA (Min) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 303 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-6 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 120mOhm @ 4A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.51400 | kr.45.14 |
| 100 | kr.2.95440 | kr.295.44 |
| 500 | kr.2.28278 | kr.1,141.39 |
| 1.000 | kr.2.06640 | kr.2,066.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.79151 | kr.5,374.53 |
| 6.000 | kr.1.65312 | kr.9,918.72 |
| 9.000 | kr.1.58260 | kr.14,243.40 |
| 15.000 | kr.1.50340 | kr.22,551.00 |
| 21.000 | kr.1.45650 | kr.30,586.50 |
| 30.000 | kr.1.41092 | kr.42,327.60 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

