8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMD63P02XTA

DigiKey Part Number
ZXMD63P02XTATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXMD63P02XTA
Description
MOSFET 2P-CH 20V 8MSOP
Customer Reference
Detailed Description
Mosfet Array 20V 1.04W Surface Mount 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
270mOhm @ 1.2A, 4.5V
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
5.25nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
290pF @ 15V
Power - Max
1.04W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types