
| ZXMD63P02XTA | |
|---|---|
| DigiKey Part Number | ZXMD63P02XTATR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ZXMD63P02XTA | 
| Description | MOSFET 2P-CH 20V 8MSOP | 
| Customer Reference | |
| Detailed Description | Mosfet Array 20V 1.04W Surface Mount 8-MSOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Diodes Incorporated | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Technology | MOSFET (Metal Oxide) | |
| Configuration | 2 P-Channel (Dual) | |
| FET Feature | Logic Level Gate | |
| Drain to Source Voltage (Vdss) | 20V | |
| Current - Continuous Drain (Id) @ 25°C | - | |
| Rds On (Max) @ Id, Vgs | 270mOhm @ 1.2A, 4.5V | |
| Vgs(th) (Max) @ Id | 700mV @ 250µA (Min) | |
| Gate Charge (Qg) (Max) @ Vgs | 5.25nC @ 4.5V | |
| Input Capacitance (Ciss) (Max) @ Vds | 290pF @ 15V | |
| Power - Max | 1.04W | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
| Supplier Device Package | 8-MSOP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark