


ZXM62P03E6TA | |
|---|---|
DigiKey Part Number | 31-ZXM62P03E6TATR-ND - Tape & Reel (TR) 31-ZXM62P03E6TACT-ND - Cut Tape (CT) 31-ZXM62P03E6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXM62P03E6TA |
Description | MOSFET P-CH 30V 1.5A SOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.5A (Ta) 625mW (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 1.6A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 625mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.4.69100 | kr.46.91 |
| 100 | kr.3.08220 | kr.308.22 |
| 500 | kr.2.39092 | kr.1,195.46 |
| 1.000 | kr.2.16832 | kr.2,168.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.82897 | kr.5,486.91 |
| 6.000 | kr.1.73280 | kr.10,396.80 |
| 9.000 | kr.1.64769 | kr.14,829.21 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |

