


ZXLD1370EST16TC | |
|---|---|
DigiKey Part Number | ZXLD1370EST16TCTR-ND - Tape & Reel (TR) ZXLD1370EST16TCCT-ND - Cut Tape (CT) ZXLD1370EST16TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXLD1370EST16TC |
Description | IC LED DRIVER CTRLR PWM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) PWM Dimming 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | ZXLD1370EST16TC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.92000 | kr.17.92 |
| 10 | kr.13.40200 | kr.134.02 |
| 25 | kr.12.26480 | kr.306.62 |
| 100 | kr.11.01310 | kr.1,101.31 |
| 250 | kr.10.41664 | kr.2,604.16 |
| 500 | kr.10.05722 | kr.5,028.61 |
| 1.000 | kr.9.76122 | kr.9,761.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.44881 | kr.23,622.03 |
| 5.000 | kr.9.26053 | kr.46,302.65 |
| Unit Price without VAT: | kr.17.92000 |
|---|---|
| Unit Price with VAT: | kr.22.40000 |



