


ZXLD1366ET5TA | |
|---|---|
DigiKey Part Number | ZXLD1366ET5TR-ND - Tape & Reel (TR) ZXLD1366ET5CT-ND - Cut Tape (CT) ZXLD1366ET5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXLD1366ET5TA |
Description | IC LED DRVR RGLTR PWM 1A TSOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-25 |
Datasheet | Datasheet |
Category | Current - Output / Channel 1A |
Manufacturer Diodes Incorporated | Frequency 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Lighting, Signage |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck) | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Supply (Min) 6V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply (Max) 60V | Supplier Device Package TSOT-25 |
Voltage - Output 65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.92000 | kr.21.92 |
| 10 | kr.16.46100 | kr.164.61 |
| 25 | kr.15.09680 | kr.377.42 |
| 100 | kr.13.59630 | kr.1,359.63 |
| 250 | kr.12.88076 | kr.3,220.19 |
| 500 | kr.12.71808 | kr.6,359.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.11.65635 | kr.34,969.05 |
| Unit Price without VAT: | kr.21.92000 |
|---|---|
| Unit Price with VAT: | kr.27.40000 |

