
ZXLD1352ET5TA | |
|---|---|
DigiKey Part Number | ZXLD1352ET5TR-ND - Tape & Reel (TR) ZXLD1352ET5CT-ND - Cut Tape (CT) ZXLD1352ET5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXLD1352ET5TA |
Description | IC LED DRVR RGLTR PWM TSOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 350mA TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 7V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 30V | |
Current - Output / Channel | 350mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.00000 | kr.10.00 |
| 10 | kr.7.31400 | kr.73.14 |
| 25 | kr.6.64080 | kr.166.02 |
| 100 | kr.5.90050 | kr.590.05 |
| 250 | kr.5.54700 | kr.1,386.75 |
| 500 | kr.5.33390 | kr.2,666.95 |
| 1.000 | kr.5.15858 | kr.5,158.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.94205 | kr.14,826.15 |
| 6.000 | kr.4.83606 | kr.29,016.36 |
| 9.000 | kr.4.78300 | kr.43,047.00 |
| Unit Price without VAT: | kr.10.00000 |
|---|---|
| Unit Price with VAT: | kr.12.50000 |



