
ZXGD3009DYTA | |
|---|---|
DigiKey Part Number | ZXGD3009DYTADITR-ND - Tape & Reel (TR) ZXGD3009DYTADICT-ND - Cut Tape (CT) ZXGD3009DYTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXGD3009DYTA |
Description | IC GATE DRVR LOW-SIDE SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-363 |
Datasheet | Datasheet |
Category | Voltage - Supply 40V (Max) |
Manufacturer Diodes Incorporated | Current - Peak Output (Source, Sink) 500mA, 500mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 210ns, 240ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Drivers 1 | Supplier Device Package SOT-363 |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.06500 | kr.10.65 |
| 25 | kr.0.93840 | kr.23.46 |
| 100 | kr.0.80330 | kr.80.33 |
| 250 | kr.0.73872 | kr.184.68 |
| 500 | kr.0.69968 | kr.349.84 |
| 1.000 | kr.0.66748 | kr.667.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62770 | kr.1,883.10 |
| 6.000 | kr.0.60826 | kr.3,649.56 |
| 9.000 | kr.0.59851 | kr.5,386.59 |
| 15.000 | kr.0.58772 | kr.8,815.80 |
| 21.000 | kr.0.58141 | kr.12,209.61 |
| 30.000 | kr.0.57534 | kr.17,260.20 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |




