
ZXCT212BDW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT212BDW-7TR-ND - Tape & Reel (TR) 31-ZXCT212BDW-7CT-ND - Cut Tape (CT) 31-ZXCT212BDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT212BDW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Accuracy ±0.8% |
Manufacturer Diodes Incorporated | Voltage - Input 2.7V ~ 26V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-TSSOP, SC-88, SOT-363 |
Function Current Monitor | Supplier Device Package SOT-363 |
Sensing Method High/Low-Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.78800 | kr.17.88 |
| 25 | kr.1.59000 | kr.39.75 |
| 100 | kr.1.37580 | kr.137.58 |
| 250 | kr.1.27280 | kr.318.20 |
| 500 | kr.1.21082 | kr.605.41 |
| 1.000 | kr.1.15978 | kr.1,159.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.09676 | kr.3,290.28 |
| 6.000 | kr.1.06591 | kr.6,395.46 |
| 9.000 | kr.1.05046 | kr.9,454.14 |
| 15.000 | kr.1.03335 | kr.15,500.25 |
| 21.000 | kr.1.02334 | kr.21,490.14 |
| 30.000 | kr.1.01372 | kr.30,411.60 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

