
ZXCT199QB1DW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT199QB1DW-7TR-ND - Tape & Reel (TR) 31-ZXCT199QB1DW-7CT-ND - Cut Tape (CT) 31-ZXCT199QB1DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT199QB1DW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-363 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 65µA |
Series | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 26 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
-3db Bandwidth 70 kHz | Supplier Device Package SOT-363 |
Current - Input Bias 28 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.99100 | kr.19.91 |
| 25 | kr.1.77520 | kr.44.38 |
| 100 | kr.1.53940 | kr.153.94 |
| 250 | kr.1.42600 | kr.356.50 |
| 500 | kr.1.35778 | kr.678.89 |
| 1.000 | kr.1.30160 | kr.1,301.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.23222 | kr.3,696.66 |
| 6.000 | kr.1.19825 | kr.7,189.50 |
| 9.000 | kr.1.18125 | kr.10,631.25 |
| 15.000 | kr.1.16241 | kr.17,436.15 |
| 21.000 | kr.1.15140 | kr.24,179.40 |
| 30.000 | kr.1.14082 | kr.34,224.60 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

