
ZXCT199A2DW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT199A2DW-7TR-ND - Tape & Reel (TR) 31-ZXCT199A2DW-7CT-ND - Cut Tape (CT) 31-ZXCT199A2DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT199A2DW-7 |
Description | IC CURRENT MONITOR SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Diodes Incorporated | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 6-TSSOP, SC-88, SOT-363 |
Sensing Method High/Low-Side | Supplier Device Package SOT-363 |
Voltage - Input 2.7V ~ 26V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.02200 | kr.20.22 |
| 25 | kr.1.80040 | kr.45.01 |
| 100 | kr.1.56090 | kr.156.09 |
| 250 | kr.1.44652 | kr.361.63 |
| 500 | kr.1.37756 | kr.688.78 |
| 1.000 | kr.1.32069 | kr.1,320.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.25048 | kr.3,751.44 |
| 6.000 | kr.1.21612 | kr.7,296.72 |
| 9.000 | kr.1.19891 | kr.10,790.19 |
| 15.000 | kr.1.17983 | kr.17,697.45 |
| 21.000 | kr.1.16869 | kr.24,542.49 |
| 30.000 | kr.1.15798 | kr.34,739.40 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |

