
ZXCT180B3W5-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT180B3W5-7TR-ND - Tape & Reel (TR) 31-ZXCT180B3W5-7CT-ND - Cut Tape (CT) 31-ZXCT180B3W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT180B3W5-7 |
Description | CM VOLTAGE OUTPUT SOT25 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8mA SOT-25 |
Datasheet | Datasheet |
Category | Voltage - Input 2.7V ~ 5.5V |
Manufacturer Diodes Incorporated | Current - Output 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case SC-74A, SOT-753 |
Sensing Method High/Low-Side | Supplier Device Package SOT-25 |
Accuracy ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.02700 | kr.10.27 |
| 25 | kr.0.90520 | kr.22.63 |
| 100 | kr.0.77350 | kr.77.35 |
| 250 | kr.0.71084 | kr.177.71 |
| 500 | kr.0.67306 | kr.336.53 |
| 1.000 | kr.0.64193 | kr.641.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.60346 | kr.1,810.38 |
| 6.000 | kr.0.58464 | kr.3,507.84 |
| 9.000 | kr.0.57521 | kr.5,176.89 |
| 15.000 | kr.0.56477 | kr.8,471.55 |
| 21.000 | kr.0.55866 | kr.11,731.86 |
| 30.000 | kr.0.55279 | kr.16,583.70 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

