Current Monitor Regulator High/Low-Side 8mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXCT180A2W5-7

DigiKey Part Number
31-ZXCT180A2W5-7TR-ND - Tape & Reel (TR)
31-ZXCT180A2W5-7CT-ND - Cut Tape (CT)
31-ZXCT180A2W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT180A2W5-7
Description
CM VOLTAGE OUTPUT SOT25 T&R 3K
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 8mA SOT-25
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.7V ~ 5.5V
Manufacturer
Diodes Incorporated
Current - Output
8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Function
Current Monitor
Package / Case
SC-74A, SOT-753
Sensing Method
High/Low-Side
Supplier Device Package
SOT-25
Accuracy
±0.1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.803
Factory Stock: 72.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.02700kr.10.27
25kr.0.90520kr.22.63
100kr.0.77350kr.77.35
250kr.0.71084kr.177.71
500kr.0.67306kr.336.53
1.000kr.0.64193kr.641.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.60346kr.1,810.38
6.000kr.0.58464kr.3,507.84
9.000kr.0.57521kr.5,176.89
15.000kr.0.56477kr.8,471.55
21.000kr.0.55866kr.11,731.86
30.000kr.0.55279kr.16,583.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000