
ZXCT180A1W5-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT180A1W5-7TR-ND - Tape & Reel (TR) 31-ZXCT180A1W5-7CT-ND - Cut Tape (CT) 31-ZXCT180A1W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT180A1W5-7 |
Description | CM VOLTAGE OUTPUT SOT25 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.1% | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | 8mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.1.01300 | kr.10.13 |
| 25 | kr.0.89280 | kr.22.32 |
| 100 | kr.0.76430 | kr.76.43 |
| 250 | kr.0.70228 | kr.175.57 |
| 500 | kr.0.66486 | kr.332.43 |
| 1.000 | kr.0.63404 | kr.634.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59607 | kr.1,788.21 |
| 6.000 | kr.0.57746 | kr.3,464.76 |
| 9.000 | kr.0.56815 | kr.5,113.35 |
| 15.000 | kr.0.55783 | kr.8,367.45 |
| 21.000 | kr.0.55180 | kr.11,587.80 |
| 30.000 | kr.0.54600 | kr.16,380.00 |
| 75.000 | kr.0.53351 | kr.40,013.25 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |




