
ZXCT1109SA-7 | |
|---|---|
DigiKey Part Number | ZXCT1109SA-7DITR-ND - Tape & Reel (TR) ZXCT1109SA-7DICT-ND - Cut Tape (CT) ZXCT1109SA-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1109SA-7 |
Description | IC CURRENT MONITOR SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXCT1109SA-7 Models |
Category | Voltage - Input 2.5V ~ 36V |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Function Current Monitor | Supplier Device Package SOT-23-3 |
Sensing Method High-Side | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.4.41300 | kr.44.13 |
| 25 | kr.3.97880 | kr.99.47 |
| 100 | kr.3.50160 | kr.350.16 |
| 250 | kr.3.27424 | kr.818.56 |
| 500 | kr.3.13678 | kr.1,568.39 |
| 1.000 | kr.3.04200 | kr.3,042.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.88417 | kr.8,652.51 |
| 6.000 | kr.2.81586 | kr.16,895.16 |
| 9.000 | kr.2.78165 | kr.25,034.85 |
| 15.000 | kr.2.74375 | kr.41,156.25 |
| 21.000 | kr.2.72158 | kr.57,153.18 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |










