
ZXCT1082E5TA | |
---|---|
DigiKey Part Number | ZXCT1082E5TATR-ND - Tape & Reel (TR) ZXCT1082E5TACT-ND - Cut Tape (CT) ZXCT1082E5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1082E5TA |
Description | IC CURRENT MONITOR SOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 60V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.47000 | kr.9.47 |
10 | kr.6.93100 | kr.69.31 |
25 | kr.6.29000 | kr.157.25 |
100 | kr.5.58400 | kr.558.40 |
250 | kr.5.24724 | kr.1,311.81 |
500 | kr.5.04410 | kr.2,522.05 |
1.000 | kr.4.87699 | kr.4,876.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.4.67049 | kr.14,011.47 |
6.000 | kr.4.56943 | kr.27,416.58 |
9.000 | kr.4.51885 | kr.40,669.65 |
Unit Price without VAT: | kr.9.47000 |
---|---|
Unit Price with VAT: | kr.11.83750 |