
ZXCT1081QE5TA | |
|---|---|
DigiKey Part Number | 31-ZXCT1081QE5TATR-ND - Tape & Reel (TR) 31-ZXCT1081QE5TACT-ND - Cut Tape (CT) 31-ZXCT1081QE5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1081QE5TA |
Description | IC CURRENT MONITOR 3% SOT25 |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 1mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output 1mA |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Function Current Monitor | Mounting Type Surface Mount |
Sensing Method High-Side | Package / Case SC-74A, SOT-753 |
Accuracy ±3% | Supplier Device Package SOT-25 |
Voltage - Input 3V ~ 40V | Base Product Number |

