Current Monitor Regulator High/Low-Side SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXCT1050E5TA

DigiKey Part Number
ZXCT1050E5TR-ND - Tape & Reel (TR)
ZXCT1050E5CT-ND - Cut Tape (CT)
ZXCT1050E5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT1050E5TA
Description
IC CURRENT MONITOR 3% SOT23-5
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.7V ~ 20V
Manufacturer
Diodes Incorporated
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SC-74A, SOT-753
Function
Current Monitor
Supplier Device Package
SOT-23-5
Sensing Method
High/Low-Side
Base Product Number
Accuracy
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.930
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.02000kr.10.02
10kr.7.31600kr.73.16
25kr.6.63920kr.165.98
100kr.5.89750kr.589.75
250kr.5.54396kr.1,385.99
500kr.5.33054kr.2,665.27
1.000kr.5.28274kr.5,282.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.93804kr.14,814.12
6.000kr.4.83191kr.28,991.46
9.000kr.4.77873kr.43,008.57
Manufacturers Standard Package
Unit Price without VAT:kr.10.02000
Unit Price with VAT:kr.12.52500