Current Monitor Regulator High-Side SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXCT1022E5TA

DigiKey Part Number
ZXCT1022E5TATR-ND - Tape & Reel (TR)
ZXCT1022E5TACT-ND - Cut Tape (CT)
ZXCT1022E5TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT1022E5TA
Description
IC CURRENT MONITOR 3% SOT23-5
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ZXCT1022E5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.5V ~ 20V
Manufacturer
Diodes Incorporated
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SC-74A, SOT-753
Function
Current Monitor
Supplier Device Package
SOT-23-5
Sensing Method
High-Side
Base Product Number
Accuracy
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.589
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.57000kr.9.57
10kr.6.98000kr.69.80
25kr.6.33480kr.158.37
100kr.5.62170kr.562.17
250kr.5.28172kr.1,320.43
500kr.5.07694kr.2,538.47
1.000kr.5.02179kr.5,021.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.69997kr.14,099.91
6.000kr.4.59806kr.27,588.36
9.000kr.4.54698kr.40,922.82
Manufacturers Standard Package
Unit Price without VAT:kr.9.57000
Unit Price with VAT:kr.11.96250