Current Monitor Regulator High-Side 10mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXCT1010E5TA

DigiKey Part Number
ZXCT1010TR-ND - Tape & Reel (TR)
ZXCT1010CT-ND - Cut Tape (CT)
ZXCT1010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT1010E5TA
Description
IC CURRENT MONITOR 1% SOT23-5
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 10mA SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.5V ~ 20V
Manufacturer
Diodes Incorporated
Current - Output
10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Function
Current Monitor
Package / Case
SC-74A, SOT-753
Sensing Method
High-Side
Supplier Device Package
SOT-23-5
Accuracy
±1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.54000kr.7.54
10kr.5.47800kr.54.78
25kr.4.95520kr.123.88
100kr.4.37840kr.437.84
250kr.4.10324kr.1,025.81
500kr.3.93726kr.1,968.63
1.000kr.3.85485kr.3,854.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.65330kr.10,959.90
Manufacturers Standard Package
Unit Price without VAT:kr.7.54000
Unit Price with VAT:kr.9.42500