P-Channel 60 V 90mA (Ta) 330mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVP3306FTA

DigiKey Part Number
ZVP3306FTR-ND - Tape & Reel (TR)
ZVP3306FCT-ND - Cut Tape (CT)
ZVP3306FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZVP3306FTA
Description
MOSFET P-CH 60V 90MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 90mA (Ta) 330mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZVP3306FTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 1mA
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 18 V
Part Status
Active
Power Dissipation (Max)
330mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
14Ohm @ 200mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.436
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.45000kr.5.45
10kr.3.38400kr.33.84
100kr.2.18710kr.218.71
500kr.1.66980kr.834.90
1.000kr.1.50308kr.1,503.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.29108kr.3,873.24
6.000kr.1.18432kr.7,105.92
9.000kr.1.12990kr.10,169.10
15.000kr.1.06878kr.16,031.70
21.000kr.1.03258kr.21,684.18
30.000kr.0.99740kr.29,922.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.45000
Unit Price with VAT:kr.6.81250