SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVN4210GTA

DigiKey Part Number
ZVN4210GTR-ND - Tape & Reel (TR)
ZVN4210GCT-ND - Cut Tape (CT)
ZVN4210GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZVN4210GTA
Description
MOSFET N-CH 100V 800MA SOT223
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 800mA (Ta) 2W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
2.4V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.265
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.32000kr.8.32
10kr.5.58100kr.55.81
100kr.3.08800kr.308.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.72870kr.2,728.70
2.000kr.2.42189kr.4,843.78
3.000kr.2.36640kr.7,099.20
5.000kr.2.33014kr.11,650.70
7.000kr.2.26800kr.15,876.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.32000
Unit Price with VAT:kr.10.40000