N-Channel 60 V 1A (Ta) 2W (Ta) Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVN4206GTA

DigiKey Part Number
ZVN4206GTR-ND - Tape & Reel (TR)
ZVN4206GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZVN4206GTA
Description
MOSFET N-CH 60V 1A SOT223
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 1A (Ta) 2W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 1mA
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Input Capacitance (Ciss) (Max) @ Vds
100 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
2W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
SOT-223-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
1Ohm @ 1.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.816
Factory Stock: 11.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.21000kr.10.21
10kr.6.45400kr.64.54
100kr.4.29280kr.429.28
500kr.3.36654kr.1,683.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.06837kr.3,068.37
2.000kr.2.81759kr.5,635.18
3.000kr.2.68985kr.8,069.55
5.000kr.2.54627kr.12,731.35
7.000kr.2.46126kr.17,228.82
10.000kr.2.37865kr.23,786.50
Manufacturers Standard Package
Unit Price without VAT:kr.10.21000
Unit Price with VAT:kr.12.76250