
ZVN4206GTA | |
|---|---|
DigiKey Part Number | ZVN4206GTR-ND - Tape & Reel (TR) ZVN4206GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZVN4206GTA |
Description | MOSFET N-CH 60V 1A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 1A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 100 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-223-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1Ohm @ 1.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 10 | kr.6.45400 | kr.64.54 |
| 100 | kr.4.29280 | kr.429.28 |
| 500 | kr.3.36654 | kr.1,683.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.06837 | kr.3,068.37 |
| 2.000 | kr.2.81759 | kr.5,635.18 |
| 3.000 | kr.2.68985 | kr.8,069.55 |
| 5.000 | kr.2.54627 | kr.12,731.35 |
| 7.000 | kr.2.46126 | kr.17,228.82 |
| 10.000 | kr.2.37865 | kr.23,786.50 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |


