Similar

ZVN4106FTC | |
|---|---|
DigiKey Part Number | ZVN4106FTC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZVN4106FTC |
Description | MOSFET N-CH 60V 200MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 200mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2.5Ohm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 1mA |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 35 pF @ 25 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPDM7002AG BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPDM7002AGBKPBFREE-ND | kr.0.79691 | Similar |
| NDS7002A | onsemi | 228.474 | NDS7002ACT-ND | kr.2.16000 | Similar |



