Similar
Similar
Similar
Similar

ZVN3306ASTZ | |
|---|---|
DigiKey Part Number | ZVN3306ASTZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZVN3306ASTZ |
Description | MOSFET N-CH 60V 270MA E-LINE |
Customer Reference | |
Detailed Description | N-Channel 60 V 270mA (Ta) 625mW (Ta) Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 35 pF @ 18 V |
Part Status Last Time Buy | Power Dissipation (Max) 625mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package E-Line (TO-92 compatible) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7000-D26Z | onsemi | 14.174 | 2N7000-D26ZCT-ND | kr.3.91000 | Similar |
| 2N7000-D74Z | onsemi | 15.232 | 488-2N7000-D74ZCT-ND | kr.3.72000 | Similar |
| 2N7000-D75Z | onsemi | 8.349 | 488-2N7000-D75ZCT-ND | kr.3.78000 | Similar |
| 2N7000-G | Microchip Technology | 3.083 | 2N7000-G-ND | kr.3.21000 | Similar |
| VN2106N3-G | Microchip Technology | 2.566 | VN2106N3-G-ND | kr.3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.02787 | kr.4,055.74 |
| 4.000 | kr.2.02167 | kr.8,086.68 |
| Unit Price without VAT: | kr.2.02787 |
|---|---|
| Unit Price with VAT: | kr.2.53484 |



