
ZVN0545A | |
|---|---|
DigiKey Part Number | ZVN0545A-ND |
Manufacturer | |
Manufacturer Product Number | ZVN0545A |
Description | MOSFET N-CH 450V 90MA TO92-3 |
Customer Reference | |
Detailed Description | N-Channel 450 V 90mA (Ta) 700mW (Ta) Through Hole TO-92 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 70 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 700mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 450 V | Supplier Device Package TO-92 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 50Ohm @ 100mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VN0550N3-G | Microchip Technology | 230 | VN0550N3-G-ND | kr.11.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.13000 | kr.18.13 |
| 10 | kr.11.70400 | kr.117.04 |
| 100 | kr.8.03340 | kr.803.34 |
| 500 | kr.6.46388 | kr.3,231.94 |
| 1.000 | kr.5.95954 | kr.5,959.54 |
| 4.000 | kr.5.17904 | kr.20,716.16 |
| 8.000 | kr.4.95947 | kr.39,675.76 |
| Unit Price without VAT: | kr.18.13000 |
|---|---|
| Unit Price with VAT: | kr.22.66250 |

