Bipolar (BJT) Transistor PNP 140 V 3 A 110MHz 1.2 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX955

DigiKey Part Number
ZTX955DI-ND
Manufacturer
Manufacturer Product Number
ZTX955
Description
TRANS PNP 140V 3A E-LINE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 140 V 3 A 110MHz 1.2 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1A, 5V
Mfr
Power - Max
1.2 W
Packaging
Bulk
Frequency - Transition
110MHz
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 200°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
3 A
Package / Case
E-Line-3
Voltage - Collector Emitter Breakdown (Max)
140 V
Supplier Device Package
E-Line (TO-92 compatible)
Vce Saturation (Max) @ Ib, Ic
330mV @ 300mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
50nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 28/10/2026
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.2.95560kr.11,822.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.95560
Unit Price with VAT:kr.3.69450