Bipolar (BJT) Transistor NPN 25 V 5 A 100MHz 1.2 W Through Hole E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTX869

DigiKey Part Number
ZTX869DI-ND
Manufacturer
Manufacturer Product Number
ZTX869
Description
TRANS NPN 25V 5A E-LINE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 5 A 100MHz 1.2 W Through Hole E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
220mV @ 100mA, 5A
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 1V
Power - Max
1.2 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
E-Line-3
Supplier Device Package
E-Line (TO-92 compatible)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.521
Check for Additional Incoming Stock
Last Time Buy Date: 28/10/2026
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.92000kr.11.92
10kr.7.55700kr.75.57
100kr.5.07260kr.507.26
500kr.4.00676kr.2,003.38
1.000kr.3.66389kr.3,663.89
4.000kr.3.13293kr.12,531.72
8.000kr.2.92908kr.23,432.64
12.000kr.2.82531kr.33,903.72
Manufacturers Standard Package
Unit Price without VAT:kr.11.92000
Unit Price with VAT:kr.14.90000