
ZTX851STOB | |
|---|---|
DigiKey Part Number | ZTX851STOB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZTX851STOB |
Description | TRANS NPN 60V 5A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 5 A 130MHz 1.2 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 1V |
Mfr | Power - Max 1.2 W |
Packaging Tape & Reel (TR) | Frequency - Transition 130MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case E-Line-3, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 200mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |

