
ZTX849STZ | |
|---|---|
DigiKey Part Number | ZTX849STZ-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX849STZ |
Description | TRANS NPN 30V 5A E-LINE |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 5 A 100MHz 1.2 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1A, 1V |
Mfr | Power - Max 1.2 W |
Packaging Tape & Box (TB) | Frequency - Transition 100MHz |
Part Status Last Time Buy | Operating Temperature -55°C ~ 200°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case E-Line-3, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package E-Line (TO-92 compatible) |
Vce Saturation (Max) @ Ib, Ic 220mV @ 200mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.85761 | kr.7,715.22 |
| Unit Price without VAT: | kr.3.85761 |
|---|---|
| Unit Price with VAT: | kr.4.82201 |

